
* Images are for reference only
MT42L32M32D1HE-18 IT:D TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT42L32M32D1HE-18 IT:D TR
- JLCPCB Part #
- C20169601
- Package
- VFBGA-134(10x11.5)
- Description
- -40℃~+85℃ 1.14V~1.3V 1Gbit 533MHz VFBGA-134(10x11.5) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9378
200+
$3.1671
500+
$3.0609
1000+
$3.0095
Related Products