
* Images are for reference only
MT42L32M32D1HE-18 IT:D
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT42L32M32D1HE-18 IT:D
- JLCPCB Part #
- C19711429
- Package
- VFBGA-134(10x11.5)
- Description
- -40℃~+85℃ 1.14V~1.3V 1Gbit 533MHz VFBGA-134(10x11.5) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1680
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$11.2513
10+
$10.9094
Related Products
Welcome back, may I help you?