This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS4C4M32S-6TCNTR

Extended
Manufacturer
Micron Tech
MFR.Part #
AS4C4M32S-6TCNTR
JLCPCB Part #
C20442195
Package
86-TSOP II
Description
0℃~+70℃ 128Mbit 166MHz 3V~3.6V 86-TSOP II SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.9023
200+ $3.1532
500+ $3.0489
1000+ $2.9959

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons