This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT42L128M64D2LL-25 WT:A

Extended
Manufacturer
Micron Tech
MFR.Part #
MT42L128M64D2LL-25 WT:A
JLCPCB Part #
C20441521
Package
216-FBGA (12x12)
Description
-30℃~+85℃ 1.14V~1.3V 400MHz 8Gbit High-speed clock synchronization、Auto precharge、Auto refresh 216-FBGA (12x12) SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1008

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $40.4552
200+ $16.1417
500+ $15.6022
1008+ $15.3357
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons