
* Images are for reference only
MT61M256M32JE-12 N:A TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT61M256M32JE-12 N:A TR
- JLCPCB Part #
- C19407488
- Package
- FBGA-180(12x14)
- Description
- 0℃~+95℃ 1.21V~1.29V 1.5GHz 8Gbit GDDR6 SGRAM FBGA-180(12x14) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$52.9593
200+
$21.1313
500+
$20.4261
1000+
$20.0767