
* Images are for reference only
AS4C4M32S-6BCNTR
Extended
- Manufacturer
- Alliance Memory
- MFR.Part #
- AS4C4M32S-6BCNTR
- JLCPCB Part #
- C17377306
- Package
- TFBGA-90(8x13)
- Description
- 0℃~+70℃ 128Mbit 143MHz 3V~3.6V TFBGA-90(8x13) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.1146
200+
$4.0363
500+
$3.9014
1000+
$3.8356
Welcome back, may I help you?