
* Images are for reference only
AS4C128M8D2-25BINTR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- AS4C128M8D2-25BINTR
- JLCPCB Part #
- C20515069
- Package
- 60-FBGA (8x10)
- Description
- -40℃~+95℃ 1.7V~1.9V 1Gbit 400MHz 60-FBGA (8x10) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.7924
200+
$4.7057
500+
$4.5484
1000+
$4.4713
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?