This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS4C32M32MD1-5BINTR

Extended
Manufacturer
Micron Tech
MFR.Part #
AS4C32M32MD1-5BINTR
JLCPCB Part #
C20482009
Package
90-FBGA (8x13)
Description
-40℃~+85℃ 1.7V~1.9V 1Gbit 200MHz 90-FBGA (8x13) SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.1259
200+ $7.6317
500+ $7.3772
1000+ $7.2516

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons