
* Images are for reference only
AS4C16M32MS-7BCNTR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- AS4C16M32MS-7BCNTR
- JLCPCB Part #
- C20483518
- Package
- 90-FBGA (8x13)
- Description
- -25℃~+85℃ 1.7V~1.95V 133MHz 512Mbit 90-FBGA (8x13) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.3353
200+
$4.9217
500+
$4.7582
1000+
$4.6765
Welcome back, may I help you?