
* Images are for reference only
MT48LC32M16A2P-75 L:C TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT48LC32M16A2P-75 L:C TR
- JLCPCB Part #
- C20450462
- Package
- 54-TSOP II
- Description
- 0℃~+70℃ 133MHz 3V~3.6V 512Mbit High-speed clock synchronization、Auto precharge、Auto refresh 54-TSOP II SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$47.0174
200+
$18.7604
500+
$18.1341
1000+
$17.8241
Welcome back, may I help you?