
* Images are for reference only
MT62F512M32D2DS-031 AUT:B
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT62F512M32D2DS-031 AUT:B
- JLCPCB Part #
- C20552858
- Package
- 200-WFBGA (10x14.5)
- Description
- -40℃~+125℃ 16Gbit 3.2GHz 384mA 470mV~570mV、870mV~970mV、1.01V~1.12V、1.7V~1.95V 600uA SDRAM LPDDR5 200-WFBGA (10x14.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$52.5631
200+
$20.9736
500+
$20.2733
1000+
$19.9264
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?