
* Images are for reference only
AS4C16M32MS-6BIN
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- AS4C16M32MS-6BIN
- JLCPCB Part #
- C20482540
- Package
- 90-FBGA (8x13)
- Description
- -40℃~+85℃ 1.7V~1.95V 166MHz 512Mbit 90-FBGA (8x13) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 190
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.6926
190+
$7.0594
570+
$6.8234
950+
$6.7078
Welcome back, may I help you?