
* Images are for reference only
AS4C32M32MD1-5BCN
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- AS4C32M32MD1-5BCN
- JLCPCB Part #
- C20482984
- Package
- 90-FBGA (8x13)
- Description
- -25℃~+85℃ 1.7V~1.9V 1Gbit 200MHz 90-FBGA (8x13) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 348
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.3499
348+
$5.7268
696+
$5.5358
1044+
$5.4411
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?