This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MX2N4861

Extended
Manufacturer
Microchip Tech
MFR.Part #
MX2N4861
JLCPCB Part #
C17518401
Package
TO-18(TO-206AA)
Description
-65℃~+200℃@(Tj) 18pF@10V 30V 360mW 4V@0.5nA 60Ω 80mA@15V TO-18(TO-206AA) JFETs
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $139.2828
200+ $55.5757
500+ $53.7182
1000+ $52.7998
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons