
* Images are for reference only
MQ2N4860
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MQ2N4860
- JLCPCB Part #
- C17509581
- Package
- TO-18(TO-206AA)
- Description
- -65℃~+200℃@(Tj) 18pF@10V 20mA@15V 2V@500pA 30V 360mW 40Ω TO-18(TO-206AA) JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$150.4249
200+
$60.0209
500+
$58.0158
1000+
$57.0238
Welcome back, may I help you?