This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2N2906AL

Extended
Manufacturer
Microchip Tech
MFR.Part #
2N2906AL
JLCPCB Part #
C5887438
Package
TO-18(TO-206AA)
Description
-65℃~+200℃@(Tj) 1.6V 40@150mA,10V 500mW 50nA 600mA 60V PNP TO-18(TO-206AA) Bipolar (BJT)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $35.6109
200+ $14.2091
500+ $13.7351
1000+ $13.5005
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons