
* Images are for reference only
MCP6271T-E/OT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP6271T-E/OT
- JLCPCB Part #
- C145408
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 1.7uV/℃ 170uA 1pA 1pA 20nV/√Hz@1kHz 25mA 2MHz 2V~6V 3mV 6V 85dB 900V/ms ESD protection Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3414
50+
$0.2711
150+
$0.2409
500+
$0.2031
3000+
$0.1864
6000+
$0.1763
Related Products
Welcome back, may I help you?