
* Images are for reference only
MX2N4860
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MX2N4860
- JLCPCB Part #
- C17575275
- Package
- TO-18(TO-206AA)
- Description
- -65℃~+200℃ 1 N-channel 100mA 18pF 30V 360mW 40Ω 6V N-Channel TO-18(TO-206AA) JFETs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$139.7873
200+
$55.7770
500+
$53.9127
1000+
$52.9911
Welcome back, may I help you?