This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MV2N4858

Extended
Manufacturer
Microchip Tech
MFR.Part #
MV2N4858
JLCPCB Part #
C17449811
Package
TO-18(TO-206AA)
Description
-65℃~+200℃ 1 N-channel 18pF 360mW 40V 4V 60Ω 80mA N-Channel TO-18(TO-206AA) JFETs
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $157.1426
200+ $62.7019
500+ $60.6068
1000+ $59.5706
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons