
* Images are for reference only
MSMCJ22CAE3/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MSMCJ22CAE3/TR
- JLCPCB Part #
- C3702590
- Package
- SMCJ(DO-214AB)
- Description
- -65℃~+150℃ 1.5kW 1uA 22V 24.4V 35.5V 42.2A Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SMCJ(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2085
200+
$1.2420
400+
$1.1986
800+
$1.1761
Welcome back, may I help you?