
* Images are for reference only
JANTX1N4105DUR-1/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX1N4105DUR-1/TR
- JLCPCB Part #
- C3734494
- Package
- DO-213AA
- Description
- 1 Independent 11V 200Ω 500mW 50nA@8.5V ±1% DO-213AA Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 264
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.4304
200+
$13.3239
500+
$12.8567
1000+
$12.6246
Welcome back, may I help you?