This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MIC23250-GFHYMT

Extended
Manufacturer
Microchip Tech
MFR.Part #
MIC23250-GFHYMT
JLCPCB Part #
C7225785
Package
TMLF-10(2x2)
Description
-40℃~+125℃@(TJ) 2 2.7V~5.5V 400mA、400mA 4MHz Buck Buck Yes TMLF-10(2x2) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7013
200+ $1.0792
500+ $1.0422
1000+ $1.0245
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons