This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MIC23250-3BYMT-TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
MIC23250-3BYMT-TR
JLCPCB Part #
C19532621
Package
TMLF-10(2x2)
Description
-40℃~+125℃ 2 2.7V~5.5V 4MHz Buck Buck Yes TMLF-10(2x2) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.0849
200+ $3.6250
500+ $3.5046
1000+ $3.4452

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons