
* Images are for reference only
JANTX1N5658A/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX1N5658A/TR
- JLCPCB Part #
- C3700735
- Package
- DO-13(DO-202AA)
- Description
- 1.5kW 105V 152V 9.9A 94V TVS DO-13(DO-202AA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$65.3427
200+
$25.2870
500+
$24.3995
1000+
$23.9597
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?