This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MIC826LYMT-T5

Extended
Manufacturer
Microchip Tech
MFR.Part #
MIC826LYMT-T5
JLCPCB Part #
C633186
Package
TDFN-6(1.6x1.6)
Description
-40℃~+125℃@(Tj) 1 200ms 4.625V 4.7V~5.5V Active Low Push-pull Voltage Monitor Yes Yes TDFN-6(1.6x1.6) Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 35

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3681
10+ $0.2902
30+ $0.2569
100+ $0.2153
500+ $0.1968
1000+ $0.1857
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons