This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LC60A

Extended
Manufacturer
Microchip Tech
MFR.Part #
LC60A
JLCPCB Part #
C2631730
Package
DO-13(DO-202AA)
Description
1.5kW 15.5A 5uA 60V 66.7V 90pF 96.8V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DO-13(DO-202AA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $46.3473
200+ $17.9372
500+ $17.3058
1000+ $16.9949
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons