This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JAN2N4449UA

Extended
Manufacturer
Microchip Tech
MFR.Part #
JAN2N4449UA
JLCPCB Part #
C5743946
Package
SMD-4P
Description
-65℃~+200℃@(Tj) 15V 400nA 40@10mA,1V 450mV@10mA,100mA 500mW NPN SMD-4P Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $81.4177
200+ $32.4872
500+ $31.4012
1000+ $30.8646
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons