
* Images are for reference only
JAN2N4449UB
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JAN2N4449UB
- JLCPCB Part #
- C17583838
- Package
- SMD-3P
- Description
- -65℃~+200℃ 15V 40 400mW 400nA 450mV NPN SMD-3P Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$71.9062
200+
$28.6910
500+
$27.7322
1000+
$27.2585
Welcome back, may I help you?