This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC12C508A-04I/MF

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC12C508A-04I/MF
JLCPCB Part #
C640486
Package
DFN-8-S(5x6)
Description
-40℃~+85℃ 25Byte 3V~5.5V 4MHz 5 768Byte 8 Bit Built-in OTP PIC DFN-8-S(5x6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 60

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0422
200+ $0.7916
500+ $0.7627
1000+ $0.7498

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons