
* Images are for reference only
JAN2N2221AUA
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JAN2N2221AUA
- JLCPCB Part #
- C3202238
- Package
- SMD-4P
- Description
- -65℃~+200℃@(Tj) 40@150mA,10V 50V 50nA 650mW 800mA NPN SMD-4P Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.6497
200+
$16.1192
500+
$15.5524
1000+
$15.2731
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?