
* Images are for reference only
PIC16F689-I/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F689-I/P
- JLCPCB Part #
- C647102
- Package
- PDIP-20
- Description
- -40℃~+85℃ 10bit 18 20MHz 256Byte 256Byte 2V~5.5V 7KB 8 Bit Built-in FLASH PIC PDIP-20 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 22
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4011
10+
$4.6551
30+
$4.2007
100+
$3.8188
Related Products
Welcome back, may I help you?