
* Images are for reference only
2N4449UA/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N4449UA/TR
- JLCPCB Part #
- C5887501
- Package
- SMD-4P
- Description
- -65℃~+200℃@(Tj) 15V 400nA 40@10mA,1V 450mV@10mA,100mA 500mW NPN SMD-4P Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$84.7112
200+
$33.8004
500+
$32.6709
1000+
$32.1134
Related Products
Welcome back, may I help you?