This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

28C64A-25B/UC

Extended
Manufacturer
Microchip Tech
MFR.Part #
28C64A-25B/UC
JLCPCB Part #
C6402570
Package
-
Description
1,000,000 cycles 1ms 200 Years 4.5V~5.5V 64Kbit Noise suppression function、Power-down/Power-up protection circuit Parallel Port (Parallel) - EEPROM
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $52.8525
200+ $21.0888
500+ $20.3847
1000+ $20.0366

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons