
* Images are for reference only
PIC24EP32GP204-I/MV
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC24EP32GP204-I/MV
- JLCPCB Part #
- C640115
- Package
- UQFN-48-EP(6x6)
- Description
- -40℃~+85℃ 16 Bit 2KB 32KB 35 3V~3.6V Built-in FLASH PIC UQFN-48-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 61
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7957
10+
$4.1310
30+
$3.7344
100+
$3.3347
500+
$3.1500
1000+
$3.0665
Welcome back, may I help you?