
* Images are for reference only
28C64AX-20B/XA
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 28C64AX-20B/XA
- JLCPCB Part #
- C6078051
- Package
- -
- Description
- -40℃~+85℃ 1,000,000 cycles 1ms 200 Years 4.5V~5.5V 5MHz 64Kbit Noise suppression function、Built-in power-on reset (POR)、Power-down/Power-up protection circuit Parallel Port (Parallel) - EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$52.8275
200+
$21.0788
500+
$20.3750
1000+
$20.0272
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?