
* Images are for reference only
1N4985
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N4985
- JLCPCB Part #
- C5877357
- Package
- Plugin
- Description
- 130V 190Ω 2uA@98.8V 5W Plugin Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.8485
200+
$9.5164
500+
$9.1990
1000+
$9.0420
Welcome back, may I help you?