
* Images are for reference only
1N4995
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N4995
- JLCPCB Part #
- C3731936
- Package
- Plugin
- Description
- 2uA@274V 360V Plugin Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.8998
200+
$15.8287
500+
$15.2714
1000+
$14.9976
Welcome back, may I help you?