
* Images are for reference only
JANTXV2N2221A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV2N2221A
- JLCPCB Part #
- C3200780
- Package
- TO-18(TO-206AA)
- Description
- -65℃~+200℃ 500mW 50V 50nA 800mA NPN TO-18(TO-206AA) Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.2001
200+
$10.1403
500+
$9.7839
1000+
$9.6073
Welcome back, may I help you?