This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DSC1222DL1-156M2500

Extended
Manufacturer
Microchip Tech
MFR.Part #
DSC1222DL1-156M2500
JLCPCB Part #
C17219472
Package
VDFN-6
Description
-40℃~+105℃ 156.25MHz 2.25V~3.63V 50mA LVPECL ±50ppm VDFN-6 Programmable Oscillators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 140

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.0289
140+ $2.8048
560+ $2.7117
980+ $2.6652
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons