
* Images are for reference only
MPN4012S4R7MT
Extended
- Manufacturer
- MetalLions
- MFR.Part #
- MPN4012S4R7MT
- JLCPCB Part #
- C52024148
- Package
- SMD,4x4mm
- Description
- 1.9A 150mΩ 2.3A 4.7uH Magnetic Shielded Inductor ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4490
Minimum: 1
Full Reel: 4500
$0.01
Add To List
Available Order Qty: 4490
In-stock Item Pricing
Qty Unit Price
1+
$0.0590
100+
$0.0469
300+
$0.0410
1000+
$0.0364
4500+
$0.0329
9000+
$0.0311
Related Products
Welcome back, may I help you?