
* Images are for reference only
MWI1210IF221KST-HF
Extended
- Manufacturer
- MYX
- MFR.Part #
- MWI1210IF221KST-HF
- JLCPCB Part #
- C48946677
- Package
- 1210
- Description
- 2.6MHz 220uH 30Ω 65mA Wire-wound chip inductor ±10% 1210 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1965
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1965
In-stock Item Pricing
Qty Unit Price
1+
$0.0858
50+
$0.0684
150+
$0.0596
500+
$0.0530
2000+
$0.0479
4000+
$0.0453
Related Products
Welcome back, may I help you?