
* Images are for reference only
MWI0402UC2N6JST-HF
Extended
- Manufacturer
- MYX
- MFR.Part #
- MWI0402UC2N6JST-HF
- JLCPCB Part #
- C48946215
- Package
- 0402
- Description
- 10.4GHz 12@250MHz 170mΩ 2.6nH 400mA Wire-wound chip inductor ±5% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 417
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0223
100+
$0.0218
300+
$0.0215
1000+
$0.0212
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?