
* Images are for reference only
MWI1008IF1R2KST-HF
Extended
- Manufacturer
- MYX
- MFR.Part #
- MWI1008IF1R2KST-HF
- JLCPCB Part #
- C48946604
- Package
- 1008
- Description
- 1.2uH 18@7.9MHz 210MHz 650mA 680mΩ Wire-wound chip inductor ±10% 1008 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.0642
100+
$0.0507
300+
$0.0440
2000+
$0.0390
4000+
$0.0348
10000+
$0.0329