
* Images are for reference only
MWI1812UC2R2JST-HF
Extended
- Manufacturer
- MYX
- MFR.Part #
- MWI1812UC2R2JST-HF
- JLCPCB Part #
- C49241334
- Package
- 1812
- Description
- 150MHz 2.2uH 2.2Ω 340mA 35@50MHz Wire-wound chip inductor ±5% 1812 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2027
50+
$0.1580
150+
$0.1388
500+
$0.1149
2500+
$0.1042
5000+
$0.0978
Related Products
Welcome back, may I help you?