
* Images are for reference only
MWBA0603D121PT-F-HF
Extended
- Manufacturer
- MYX
- MFR.Part #
- MWBA0603D121PT-F-HF
- JLCPCB Part #
- C49241361
- Package
- SMD-4P,1.6x0.8mm
- Description
- -40℃~+125℃ 10MΩ 120Ω@100MHz 20V 250mΩ 300mA SMD-4P,1.6x0.8mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 147
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0625
50+
$0.0612
150+
$0.0603
500+
$0.0593
Related Products
Welcome back, may I help you?