
* Images are for reference only
MPC475K1100D01
Extended
- Manufacturer
- Jimson
- MFR.Part #
- MPC475K1100D01
- JLCPCB Part #
- C2908135
- Package
- Plugin,P=37.5mm
- Description
- -40℃~+85℃ 1.1kV 4.7uF ±10% 插件,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 34
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 34
In-stock Item Pricing
Qty Unit Price
1+
$1.2067
10+
$1.1777
40+
$1.1583
80+
$1.1390
Related Products
Welcome back, may I help you?