
* Images are for reference only
MPP155K100D01
Extended
- Manufacturer
- Jimson
- MFR.Part #
- MPP155K100D01
- JLCPCB Part #
- C7431971
- Package
- Plugin,P=12.5mm
- Description
- 1.5uF Polypropylene Film ±10% 插件,P=12.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$0.9392
10+
$0.7565
30+
$0.6651
250+
$0.5738
500+
$0.5193
1000+
$0.4921
Related Products
Welcome back, may I help you?