This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RT100KP58A

Extended
Manufacturer
MDE Semiconductor Inc
MFR.Part #
RT100KP58A
JLCPCB Part #
C20471199
Package
P600
Description
-55℃~+175℃ 100kW 114V 20uA 58V 64.8V 878A TVS Unidirectional P600 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $62.3746
200+ $24.8875
400+ $24.0572
1000+ $23.6461

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons