
* Images are for reference only
M15KP17A
Extended
- Manufacturer
- MDE Semiconductor Inc
- MFR.Part #
- M15KP17A
- JLCPCB Part #
- C20468763
- Package
- P600
- Description
- -55℃~+175℃ 15kW@10/1000us 17V 18.99V 29.3V 515.4A@10/1000us 5mA TVS Unidirectional P600 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.3141
200+
$16.0867
400+
$15.5487
1000+
$15.2829
Welcome back, may I help you?