
* Images are for reference only
MDA1870-R56M
Extended
- Manufacturer
- KOHERelec
- MFR.Part #
- MDA1870-R56M
- JLCPCB Part #
- C50275320
- Package
- SMD,17.8x16.9mm
- Description
- 0.81mΩ 50A 560nH 70A Alloy integrated molding inductor ±20% SMD,17.8x16.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 82
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 82
In-stock Item Pricing
Qty Unit Price
1+
$2.5678
10+
$2.1791
30+
$1.9356
200+
$1.6856
400+
$1.5743
800+
$1.5243
Related Products
Welcome back, may I help you?